T1-6T-KK81+

Mini-Circuits
139-T1-6T-KK81+
T1-6T-KK81+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
300
Expected 7/22/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,34 € 9,34 €
9,08 € 90,80 €
8,81 € 220,25 €
8,73 € 436,50 €
Full Reel (Order in multiples of 100)
8,73 € 873,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Transformer
SMD/SMT
15 kHz to 300 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
1 Channel
7.62 mm x 6.86 mm x 5.84 mm
7.62 mm
6.86 mm
5.84 mm
T1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99