T1-1T-X65+

Mini-Circuits
139-T1-1T-X65+
T1-1T-X65+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
5,65 € 56,50 €
5,47 € 164,10 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Plug-In Wire Transformer
Through Hole
80 kHz to 200 MHz
- 20 C
+ 85 C
1 Channel
Receivers / Transmitters, VHF
DIP-6
7.62 mm
6.86 mm
5.84 mm
T1
Tube
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.