SYPS-3-182-75+

Mini-Circuits
139-SYPS-3-182-75+
SYPS-3-182-75+

Mfr.:

Description:
Signal Conditioning 3 Ways Core & Wire Power Splitter, 5 - 1800 MHz, 75?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,52 € 15,52 €
14,72 € 147,20 €
14,32 € 358,00 €
Full Reel (Order in multiples of 50)
13,91 € 695,50 €
13,46 € 1.346,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 1.8 GHz
SMD/SMT
AH202
- 40 C
+ 85 C
SYPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 4.5 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Surface Mount Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99