SYPS-3-142W+

Mini-Circuits
139-SYPS-3-142W
SYPS-3-142W+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SMD/SMT
SYPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting Style: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYPS SMD Power Splitters/Combiners

Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and  two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
50
Expected 3/8/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
22,34 € 22,34 €
21,92 € 219,20 €
Full Reel (Order in multiples of 50)
21,92 € 1.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩