SYPS-3-12W-75+

Mini-Circuits
139-SYPS-3-12W-75
SYPS-3-12W-75+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
150
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,38 € 13,38 €
12,57 € 125,70 €
12,51 € 312,75 €
Full Reel (Order in multiples of 50)
12,51 € 625,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
5 MHz to 1.2 GHz
75 Ohms
SMD/SMT
- 40 C
+ 85 C
SYPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SYPS SMD Power Splitters/Combiners

Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and  two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.