SYPS-3-12W+

Mini-Circuits
139-SYPS-3-12W+
SYPS-3-12W+

Mfr.:

Description:
Signal Conditioning 3 Ways Core & Wire Power Splitter, 20 - 1200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
399
Expected 10/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,38 € 13,38 €
12,99 € 129,90 €
12,57 € 314,25 €
12,51 € 625,50 €
Full Reel (Order in multiples of 200)
12,51 € 2.502,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1.2 GHz
1180 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SYPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 200
Subcategory: Filters
Type: 3-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYPS SMD Power Splitters/Combiners

Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and  two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.