SYPJ-2-5W-52+

Mini-Circuits
139-SYPJ-2-5W-52+
SYPJ-2-5W-52+

Mfr.:

Description:
Signal Conditioning Core & Wire 180 Hybrid, 10 - 520 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 8/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,17 € 67,17 €
64,21 € 642,10 €
62,42 € 1.560,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
10 MHz to 520 MHz
50 Ohms
SMD/SMT
AH202-1
- 40 C
+ 85 C
SYPJ
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner

Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner offers a wide 10MHz to 1000MHz frequency range, a 22dB (typical) isolation, and a high amplitude unbalance of 0.3dB typical. The SYPJ component operates within a -40°C to +85°C temperature range with a 1.1:1 to 1.7:1 VSWR. The Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner is ideal for applications including VHF/UHF, cellular, and other communication systems.