SYM-63LH+

Mini-Circuits
139-SYM-63LH
SYM-63LH+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,51 € 29,51 €
18,76 € 187,60 €
18,54 € 1.854,00 €
18,53 € 3.706,00 €
Full Reel (Order in multiples of 500)
15,90 € 7.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
1 MHz to 6 GHz
10.8 dB
1 MHz to 6 GHz
0 Hz to 1 GHz
+ 85 C
- 40 C
SMD/SMT
9.65 mm x 12.7 mm x 5.84 mm
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
OIP3 - Third Order Intercept: 14 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: SYM
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99