SYDC-20-62HP+

Mini-Circuits
139-SYDC-20-62HP+
SYDC-20-62HP+

Mfr.:

Description:
Signal Conditioning 19.8 dB SMT Bi-Directional Coupler, 10 - 540 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
444
Expected 7/27/2026
600
Expected 9/7/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,62 € 41,62 €
38,93 € 389,30 €
37,58 € 939,50 €
35,68 € 1.784,00 €
Full Reel (Order in multiples of 200)
35,68 € 7.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
10 MHz to 540 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SYDC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.2 dB
Mounting: Board Mount
Factory Pack Quantity: 200
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYDC 50Ω SMD Bi-Directional Couplers

Mini-Circuits SYDC 50Ω SMD Bi-Directional Couplers offer high 25W (SYDC-20-62HP+) or 50W (SYDC-20-31HP+) power handling, 20dB coupling, and low mainline losses. These components support a wide range of operating requirements in the 1.5MHz to 30MHz and 10MHz to 540MHz frequency ranges. The SYDC Bi-directional Couplers allow accurate sampling of signals on the forward path and the reflected path in RF/microwave systems and test applications.