SYBP-1950+

Mini-Circuits
139-SYBP-1950+
SYBP-1950+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 1700 - 2200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,92 € 20,92 €
13,91 € 139,10 €
11,69 € 584,50 €
Full Reel (Order in multiples of 100)
11,69 € 1.169,00 €
11,64 € 2.328,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.95 GHz
50 Ohms
SMD/SMT
6.35 mm x 7.87 mm x 3.81 mm
- 55 C
+ 100 C
SYBP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SYBP 50Ω Surface Mount Bandpass Filter

Mini-Circuits SYBP 50Ω Surface Mount Bandpass Filter features an 800MHz to 1000MHz passband range with high 7W power handling in a -40°C to +85°C temperature range. The passband offers a 1.9dB typical insertion loss and a 1.6:1 typical VSWR. Within the stopband, the SYBP offers a 23db (lower) to 27dB (upper) insertion loss. Applications include military radio, cellular, GSM, and ISM.