SXBP-100+

Mini-Circuits
139-SXBP-100+
SXBP-100+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 87 - 117 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,45 € 21,45 €
18,75 € 187,50 €
18,43 € 460,75 €
18,09 € 904,50 €
Full Reel (Order in multiples of 100)
17,75 € 1.775,00 €
17,69 € 8.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
100 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SXBP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2.08 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SXBP 50Ω Surface-Mount Bandpass Filters

Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range.