SSG-8N12G-RC

Mini-Circuits
139-SSG-8N12G-RC
SSG-8N12G-RC

Mfr.:

Description:
Function Generators & Synthesisers 8 to 12.5 GHz Signal Generator (-55 dBm to +23 dBm)

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.260,08 € 8.520,16 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Signal Generator
8 GHz to 12.5 GHz
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Height: 30.1 mm
Input Voltage: 5.7 V to 6.3 V
Length: 129.54 mm
Packaging: Bulk
Product Type: Function Generators & Synthesizers
Series: SSG
Factory Pack Quantity: 2
Subcategory: Test Equipment
Width: 91.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Includes power cord for United States, part # CBL-3W-US.
International power cords will need to be ordered separately.
Part # CBL-3W-EU, power cord for Europe
Part # CBL-3W-UK, power cord for United Kingdom
Part # CBL-3W-AU, power cord for Australia and China
Part # CBL-3W-IL, power cord for Israel

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-5

USHTS:
8543200000
ECCN:
EAR99