SMPF-SF50-27+

Mini-Circuits
139-SMPF-SF50-27+
SMPF-SF50-27+

Mfr.:

Description:
RF Adapters - Between Series RF Adapter Straight SMP Female to SMA Female DC - 27GHz 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 7/13/2026
20
Expected 8/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,76 € 105,76 €
104,31 € 1.043,10 €
103,59 € 3.107,70 €
103,14 € 5.157,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
SMP
Jack (Female)
Normal
SMA
Jack (Female)
Normal
27 GHz
50 Ohms
SMPF
Stainless Steel
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 27 GHz
Minimum Frequency: 0 Hz
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694010
ECCN:
EAR99