SFR-NM50+

Mini-Circuits
139-SFR-NM50
SFR-NM50+

Mfr.:

Description:
RF Adapters - Between Series ADPTR R/A SMA-F/N-M RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 7/20/2026
80
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,85 € 49,85 €
48,38 € 1.451,40 €
48,35 € 2.417,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
N
Plug (Male)
18 GHz
50 Ohms
Bulkhead
SFR
Stainless Steel
Gold
Brand: Mini-Circuits
Contact Material: Berillium Copper
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.