SFFL-SF50+

Mini-Circuits
139-SFFL-SF50
SFFL-SF50+

Mfr.:

Description:
RF Adapters - In Series ADAPTER/SMA-F FLANGE SMA-FRoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190
Can Dispatch Immediately
On Order:
390
Expected 8/4/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,39 € 23,39 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
SMA
Female
Female
50 Ohms
18 GHz
Stainless Steel
Brand: Mini-Circuits
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Mounting Style: Flange, 4-Hole
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SFFL
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99