SF-SMRP50+

Mini-Circuits
139-SF-SMRP50
SF-SMRP50+

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF Adapter Straight SMA Female to SMA Male Reverse Polarity DC - 12GHz 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
10
Expected 7/20/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,60 € 14,60 €
14,17 € 708,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
50 Ohms
12 GHz
Crimp
Cable Mount / Free Hanging
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Temperature: + 100 C
Product Type: RF Connectors / Coaxial Connectors
Series: SF
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MINI-CIRCUITS