SEDC-10-63+

Mini-Circuits
139-SEDC-10-63
SEDC-10-63+

Mfr.:

Description:
Signal Conditioning DIR COUP / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
79,27 € 79,27 €
79,26 € 792,60 €
77,62 € 1.940,50 €
Full Reel (Order in multiples of 100)
69,84 € 6.984,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
50 MHz to 6 GHz
5050 MHz
50 Ohms
SMD/SMT
23.62 mm x 32 mm x 9.91 mm
- 40 C
+ 85 C
SEDC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 4 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.