SCBD-10-63HP+

Mini-Circuits
139-SCBD-10-63HP+
SCBD-10-63HP+

Mfr.:

Description:
Signal Conditioning 10 dB SMT Bi-Directional Coupler, 50 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,82 € 26,82 €
25,48 € 254,80 €
24,96 € 624,00 €
Full Reel (Order in multiples of 100)
24,96 € 2.496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
50 MHz to 6 GHz
50 Ohms
SMD/SMT
- 55 C
+ 85 C
SCBD
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SCBD 50Ω High-Power DC-Pass Bi-Directional Coupler

Mini-Circuits SCBD 50Ω High-Power DC-Pass Bi-Directional Coupler provides high power handling up to 100W, low mainline loss, and good return loss over the wideband. Covering frequencies from 50MHz to 6000MHz, the SCBD Coupler supports various applications, from base station transmit paths to lab use. The coupler is designed into an openly printed laminate (0.70" x 0.32" x 0.20”) with wrap-around terminations for good solderability and easy visual inspection.