SAV-541+

Mini-Circuits
139-SAV-541
SAV-541+

Mfr.:

Description:
RF Amplifier LOW NOISE AMPL / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708
Can Dispatch Immediately
On Order:
3.000
Expected 5/25/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,22 € 16,22 €
2,11 € 42,20 €
2,00 € 100,00 €
1,88 € 376,00 €
1,68 € 840,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
45 MHz to 6 GHz
4 V
60 mA
17.4 dB
0.5 dB
Low Noise Amplifiers
SMD/SMT
SOT-343-4
Si
21.5 dBm
35.1 dBm
- 40 C
+ 85 C
SAV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Number of Channels: 1 Channel
Pd - Power Dissipation: 360 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.