RSW-2-25PA+

Mini-Circuits
139-RSW-2-25PA
RSW-2-25PA+

Mfr.:

Description:
RF Switch ICs SWITCH / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,05 € 25,05 €
13,66 € 273,20 €
12,89 € 644,50 €
12,78 € 2.556,00 €
Full Reel (Order in multiples of 500)
12,78 € 6.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
2.5 GHz
1.2 dB
33 dB
- 55 C
+ 85 C
SMD/SMT
Si
RSW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
High Control Voltage: 7 V
Number of Switches: Dual
Operating Supply Current: 30 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 7 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.