RMK-5-972+

Mini-Circuits
139-RMK-5-972+
RMK-5-972+

Mfr.:

Description:
Signal Conditioning 5X SMT Multiplier, Output Freq 8100 - 9750 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,55 € 38,55 €
32,03 € 320,30 €
31,71 € 1.585,50 €
Full Reel (Order in multiples of 100)
31,37 € 3.137,00 €
31,27 € 6.254,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Multipliers
9.75 GHz
8.1 GHz to 9.75 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
RMK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMK 50Ω Frequency Multipliers

Mini-Circuits RMK 50Ω Frequency Multipliers offer high adjacent harmonic rejection with typical conversion losses ranging from 13.2dB to 22.9dB. The aqueous washable RMK components operate within a -40°C to +85°C temperature range and offer a 17dBm to 21dBm RF input power range. The Mini-Circuits RMK 50Ω Frequency Multipliers are ideal for a wide range of applications, including synthesizers, local oscillators, and satellite up/down converters.