RMK-5-13+

Mini-Circuits
139-RMK-5-13+
RMK-5-13+

Mfr.:

Description:
RF Wireless Misc 5X SMT Multiplier, Output Freq 750 - 1000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,56 € 33,56 €
26,82 € 268,20 €
25,48 € 1.274,00 €
Full Reel (Order in multiples of 100)
24,13 € 2.413,00 €
23,35 € 4.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
750 MHz to 1 GHz
- 40 C to + 85 C
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum Input Frequency: 200 MHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 150 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: RMK
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.