RMK-3-1052+

Mini-Circuits
139-RMK-3-1052+
RMK-3-1052+

Mfr.:

Description:
RF Wireless Misc 3X SMT Multiplier, Output Freq 6600 - 10500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
72
Expected 7/27/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,11 € 20,11 €
13,38 € 133,80 €
12,80 € 640,00 €
Full Reel (Order in multiples of 100)
12,80 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
6.6 GHz to 10.5 GHz
- 40 C to + 85 C
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Input Frequency: 3.5 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 2.2 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: RMK
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99