RLM-23-1WL+

Mini-Circuits
139-RLM-23-1WL
RLM-23-1WL+

Mfr.:

Description:
RF Wireless Misc LIMITER / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
500
Expected 7/22/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,20 € 32,20 €
25,48 € 254,80 €
24,13 € 1.206,50 €
22,79 € 2.279,00 €
21,75 € 4.350,00 €
Full Reel (Order in multiples of 500)
20,84 € 10.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
100 MHz to 2.5 GHz
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Input Frequency: 2.5 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: RLM
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Limiter
Unit Weight: 2,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99