RHP-250+

Mini-Circuits
139-RHP-250
RHP-250+

Mfr.:

Description:
Signal Conditioning HIGH PASS FLTR / SURF MT /RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,50 € 19,50 €
17,77 € 177,70 €
14,57 € 728,50 €
Full Reel (Order in multiples of 200)
13,55 € 2.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
1.7 GHz
2600 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
RHP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 200
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHP High Pass Filters

Mini-Circuits RHP High Pass Filters offer insertion loss as low as 0.3dB and high rejection. These RHP filters come in a miniature shielded GP731 or GP1212 case style that is aqueous washable and RoHS compliant. The series features 50Ω impedance and operates in a -40°C to +85°C temperature range. Mini-Circuits RHP High Pass Filters are suitable for a wide range of applications, including radio telescopes, transmitters / receivers, wireless and military communications, aeronautical / aviation, maritime, and sub-harmonic rejection.