RDP-6500+

Mini-Circuits
139-RDP-6500+
RDP-6500+

Mfr.:

Description:
Signal Conditioning Lumped LC Diplexer, 3500-4400/4400-6500 MHz, 50ohm
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
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
24,23 € 2.423,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
0 Hz to 100 MHz, 1.4 GHz to 6.5 GHz
50 Ohms
SMD/SMT
12.7 mm x 12.7 mm x 4.572 mm
- 40 C
+ 85 C
RDP
Reel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.5 dB, 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Lowpass and Highpass Diplexer
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
8529902100
ECCN:
EAR99

RDP 50Ω SMD Diplexer

Mini-Circuits RDP 50Ω SMD Diplexer is a low-pass + high-pass combination device with low insertion loss and high stopband insertion loss. A low pass port is designed for DC to 20MHz, and a high pass port is designed for 950MHz to 2150MHz. This diplexer can be used for high-performance applications including pass, IF, pilot carrier or clock synchronizing signal, SATCOM modems, air-traffic control, and other multi-band radio systems.