RBP-188+

Mini-Circuits
139-RBP-188
RBP-188+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,31 € 22,31 €
19,17 € 191,70 €
17,28 € 864,00 €
15,27 € 3.054,00 €
Full Reel (Order in multiples of 500)
15,27 € 7.635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
188 MHz
100 MHz
50 Ohms
SMD/SMT
8.89 mm x 8.89 mm x 2.54 mm
- 40 C
+ 85 C
RBP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBP 50Ω SMD Metal Shield Bandpass Filters

Mini-Circuits RBP 50Ω SMD Metal Shield Bandpass Filters offer symmetrical bandpass and linear phase characteristics spanning a 60MHz to 470MHz range. These components are available in an 8.89mm2 x 2.54mm package operating in a -40°C to +85°C temperature range. The RBP Bandpass Filters provide outstanding close-in rejection, low insertion loss, repeatable performance across production lots, and consistent performance across temperatures. Applications include mobile, space research, defense systems, and satellite.