RBP-173+

Mini-Circuits
139-RBP-173
RBP-173+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,49 € 21,49 €
18,77 € 187,70 €
18,76 € 938,00 €
Full Reel (Order in multiples of 500)
16,62 € 8.310,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
172.5 MHz
25 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
RBP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RBP 50Ω SMD Metal Shield Bandpass Filters

Mini-Circuits RBP 50Ω SMD Metal Shield Bandpass Filters offer symmetrical bandpass and linear phase characteristics spanning a 60MHz to 470MHz range. These components are available in an 8.89mm2 x 2.54mm package operating in a -40°C to +85°C temperature range. The RBP Bandpass Filters provide outstanding close-in rejection, low insertion loss, repeatable performance across production lots, and consistent performance across temperatures. Applications include mobile, space research, defense systems, and satellite.