QCH-392+

Mini-Circuits
139-QCH-392+
QCH-392+

Mfr.:

Description:
Signal Conditioning Microstrip / Stripline 90 Hybrid, 600 - 3900 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
67,17 € 67,17 €
41,62 € 416,20 €
37,58 € 751,60 €
Full Reel (Order in multiples of 50)
37,09 € 1.854,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
3.9 GHz
600 MHz to 3.9 GHz
50 Ohms
SMD/SMT
- 55 C
+ 105 C
QCH
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Stripline
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99