PSA-5455-2+

Mini-Circuits
139-PSA-5455-2+
PSA-5455-2+

Mfr.:

Description:
RF Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 18000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 18000)
2,49 € 44.820,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
5 V
40 mA
19.2 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
SOT-363-6
19.2 dBm
31 dBm
- 40 C
+ 85 C
PSA
Reel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Return Loss: 8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 390 mW
Product Type: RF Amplifier
Factory Pack Quantity: 18000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001