PSA-5454+

Mini-Circuits
139-PSA-5454
PSA-5454+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 718

Stock:
718 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,00 € 13,00 €
12,99 € 129,90 €
1,94 € 38,80 €
1,89 € 94,50 €
1,84 € 184,00 €
1,79 € 358,00 €
Full Reel (Order in multiples of 500)
1,76 € 880,00 €
1,68 € 1.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
5 V
20 mA
9.3 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
SOT-363-6
Si
14.5 dBm
26 dBm
- 40 C
+ 85 C
PSA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 6 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 390 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.