PSA-0012+

Mini-Circuits
139-PSA-0012
PSA-0012+

Mfr.:

Description:
RF Amplifier ML AMPL /SURF MOUNT/ RoHS ESDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.731

Stock:
1.731 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,50 € 13,50 €
2,51 € 50,20 €
2,06 € 103,00 €
1,99 € 398,00 €
1,81 € 905,00 €
Full Reel (Order in multiples of 2000)
1,75 € 3.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 6 GHz
5 V
74 mA
9.1 dB
3.6 dB
Low Noise Amplifiers
SMD/SMT
SOT-363-6
Si
21.2 dBm
35.1 dBm
- 40 C
+ 85 C
PSA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 550 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.