PMA3-14LN+

Mini-Circuits
139-PMA3-14LN+
PMA3-14LN+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.472
Expected 7/20/2026
4.000
Expected 8/3/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,33 € 28,33 €
24,63 € 492,60 €
17,22 € 861,00 €
15,99 € 3.198,00 €
Full Reel (Order in multiples of 2000)
15,99 € 31.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 10 GHz
6 V
67 mA
23.1 dB
2.1 dB
Low Noise Amplifiers
SMD/SMT
Si
22.9 dBm
31.8 dBm
- 40 C
+ 85 C
PMA3
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Development Kit: TB-PMA3-14LN+
Input Return Loss: 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.2 W
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA3-14LN+ Monolithic Amplifier

Mini-Circuits PMA3-14LN+ Monolithic Amplifier features a unique combination of low noise, high IP3, and high output power over a wide bandwidth. These features make the GaAs PHEMT based wideband, low noise MMIC amplifier ideal for sensitive, high-dynamic-range receiver applications. The PMA3-14LN+ amp operates on a single supply of 6V and is well matched for 50Ω. The Mini-Circuits PMA3-14LN+ Monolithic Amplifier is available in a tiny, low profile package (3mm x 3mm-12 lead), accommodating dense circuit board layouts.

PMA3 MMIC Amplifiers

Mini-Circuits PMA3 MMIC (Monolithic Microwave Integrated Circuit) Amplifiers offer a low noise rating in a tiny plastic package (3mm x 3mm x 0.89mm). The amplifiers also feature a unique combination of low noise, high IP3, and flat gain over wideband, making them ideal for sensitive, high-dynamic-range receiver applications. The 3mm x 3mm package product line permits space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. Mini-Circuits PMA3 MMIC Amplifiers are ideal for LTE, Wi-Fi®, and WLAN applications.