PMA-5451+

Mini-Circuits
139-PMA-5451
PMA-5451+

Mfr.:

Description:
RF Amplifier LOW NOISE AMPL / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287
Can Dispatch Immediately
On Order:
500
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,50 € 13,50 €
2,03 € 40,60 €
1,80 € 90,00 €
1,75 € 350,00 €
Full Reel (Order in multiples of 500)
1,68 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 6 GHz
3 V
30 mA
5.3 dB
2.3 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
Si
17.3 dBm
32.2 dBm
- 40 C
+ 85 C
PMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 6.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA Low Noise, High IP3 Monolithic Amplifiers

Mini-Circuits PMA Low Noise, High IP3 Monolithic Amplifiers are E-PHEMT-based ultra-low noise MMIC amplifiers, internally matched to 50Ω, that combine low noise and high IP3. These components operate over single 3V or 5V supplies in a -40°C to +85°C operating temperature range and measure 3mm x 3mm. The PMA Low Noise, High IP3 Monolithic Amplifiers are ideal for use in sensitive receiver applications.