PHA-22+

Mini-Circuits
139-PHA-22
PHA-22+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,40 € 24,40 €
24,37 € 243,70 €
11,56 € 231,20 €
9,43 € 471,50 €
Full Reel (Order in multiples of 500)
8,02 € 4.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 1.5 GHz
5 V
146 mA
15.4 dB
2 dB
CATV Amplifiers
SMD/SMT
MCLP-8
Si
22.5 dBm
42.9 dBm
- 40 C
+ 85 C
PHA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 11.7 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHA Monolithic & MMIC Amplifiers

Mini-Circuits PHA Monolithic and MMIC Amplifiers are an advanced wideband dual amplifier that is fabricated using E-PHEMT technology. The devices offer an extremely high dynamic range over a broad frequency range and with excellent gain flatness. The 50Ω PHA has excellent input and output return loss over a wide frequency range. Mini-Circuits PHA Monolithic and MMIC Amplifiers offer very good thermal performance. Typical applications include Wi-Fi®, WLAN, LTE, WiMAX, and S-band radar.