PHA-13LN+

Mini-Circuits
139-PHA-13LN
PHA-13LN+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
928
Expected 7/27/2026
2.000
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,08 € 27,08 €
12,84 € 256,80 €
10,56 € 528,00 €
9,67 € 1.934,00 €
8,38 € 4.190,00 €
Full Reel (Order in multiples of 1000)
8,38 € 8.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
1 MHz to 1 GHz
3 V to 5 V
138.9 mA
20.1 dB
1.2 dB
CATV Amplifiers
SMD/SMT
SOT-89-4
Si
24.2 dBm
36.4 dBm
- 40 C
+ 105 C
PHA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 10.2 dB
Isolation dB: 8.9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.3 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Unit Weight: 369,412 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHA Monolithic & MMIC Amplifiers

Mini-Circuits PHA Monolithic and MMIC Amplifiers are an advanced wideband dual amplifier that is fabricated using E-PHEMT technology. The devices offer an extremely high dynamic range over a broad frequency range and with excellent gain flatness. The 50Ω PHA has excellent input and output return loss over a wide frequency range. Mini-Circuits PHA Monolithic and MMIC Amplifiers offer very good thermal performance. Typical applications include Wi-Fi®, WLAN, LTE, WiMAX, and S-band radar.