PGA-105+

Mini-Circuits
139-PGA-105
PGA-105+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT/ 2.5GHZ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.865
Expected 8/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,50 € 13,50 €
2,71 € 54,20 €
Full Reel (Order in multiples of 1000)
2,71 € 2.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
40 MHz to 2.6 GHz
5 V
63 mA
15.9 dB
2.1 dB
CATV Amplifiers
SMD/SMT
SOT-89-4
Si
19.3 dBm
32.4 dBm
- 40 C
+ 85 C
PGA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 9.3 dB
Isolation dB: 22.2 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 470 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Unit Weight: 290,714 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.