PDC-20-3+

Mini-Circuits
139-PDC-20-3+
PDC-20-3+

Mfr.:

Description:
Signal Conditioning 19.5 dB Plug-in Directional Coupler, 0.2 - 250 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
20
Expected 8/10/2026
70
30
Expected 8/24/2026
40
Expected 10/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,39 € 41,39 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Directional Couplers
200 kHz to 250 MHz
Through Hole
A01
- 55 C
+ 100 C
PDC
Tube
Brand: Mini-Circuits
Insertion Loss: 1.3 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Plug-In Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.