NF-NMR50+

Mini-Circuits
139-NF-NMR50
NF-NMR50+

Mfr.:

Description:
RF Adapters - In Series ADPTR R/A N-F / N-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
50
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,17 € 35,17 €
34,44 € 344,40 €
33,84 € 1.015,20 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
N
Female
Male
50 Ohms
6 GHz
Gold
Stainless Steel
Brand: Mini-Circuits
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Right Angle
Product Type: RF Adapters - In Series
Series: NF
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99