MTX2-133+

Mini-Circuits
139-MTX2-133+
MTX2-133+

Mfr.:

Description:
Signal Conditioning 1:2 MMIC Transformer, 1.5 - 13 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182
Can Dispatch Immediately
On Order:
1.000
Expected 7/28/2026
2.000
Expected 8/3/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,75 € 16,75 €
8,04 € 160,80 €
7,60 € 380,00 €
7,47 € 1.494,00 €
6,86 € 3.430,00 €
Full Reel (Order in multiples of 1000)
6,86 € 6.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
1.5 GHz to 13 GHz
50 Ohms
SMD/SMT
- 45 C
+ 85 C
MTX2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.1 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: MMIC Balun Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTX2 MMIC Balun Transformers

Mini-Circuits MTX2 MMIC Balun Transformers are wideband transformers with a 2:1 impedance ratio covering a wide range of applications from 2000MHz to 7000MHz (MTX2-73+), 5500MHz to 13500MHz (MTX2-143+), 2GHz to 18GHz (MTX2-183+), or 1.5GHz to 13GHz (MTX2-133+). The Mini-Circuits MTX2 MMIC Balun Transformers provide outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +34dBm (2.5W). The transformers are housed in a QFN package with low inductance, high thermal efficiency, and a high ESD rating.