MNA-5W+

Mini-Circuits
139-MNA-5W
MNA-5W+

Mfr.:

Description:
RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,51 € 4,51 €
2,42 € 48,40 €
2,36 € 118,00 €
2,28 € 228,00 €
2,12 € 424,00 €
Full Reel (Order in multiples of 500)
2,06 € 1.030,00 €
2,05 € 2.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 4.5 GHz
2.8 V to 5 V
10.3 dB
4.3 dB
Gain Block Amplifiers
SMD/SMT
Si
5.5 dBm
16 dBm
- 40 C
+ 85 C
MNA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4.5 GHz
Unit Weight: 1,809 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99