MNA-3A+

Mini-Circuits
139-MNA-3A
MNA-3A+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER SURFACEMOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
2.000
Expected 7/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
2,17 € 43,40 €
1,88 € 94,00 €
1,82 € 364,00 €
1,62 € 810,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 2000)
1,57 € 3.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 2.5 GHz
2.8 V to 5 V
34.3 mA
15.5 dB
4.1 dB
Gain Block Amplifiers
SMD/SMT
MCLP-8
Si
9.5 dBm
21 dBm
- 40 C
+ 85 C
MNA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 14.2 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 650 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99