MBDC-13-63HP+

Mini-Circuits
139-MBDC-13-63HP+
MBDC-13-63HP+

Mfr.:

Description:
Signal Conditioning 12.8 dB SMT Bi-Directional Coupler, 2 - 6 GHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
31,61 € 15.805,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
6 GHz
2 GHz to 6 GHz
50 Ohms
SMD/SMT
- 55 C
+ 105 C
MBDC
Reel
Brand: Mini-Circuits
Insertion Loss: 0.1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.