MAV-11BSM+

Mini-Circuits
139-MAV-11BSM+
MAV-11BSM+

Mfr.:

Description:
RF Amplifier SMT Gain Block, 50 - 1000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
500
Expected 7/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,22 € 44,40 €
2,00 € 100,00 €
1,85 € 370,00 €
Full Reel (Order in multiples of 500)
1,85 € 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 1 GHz
5.5 V
60 mA
11.3 dB
4.4 dB
Gain Block Amplifiers
SMD/SMT
RRR137
18 dBm
34 dBm
- 40 C
+ 85 C
MAV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 21 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 460 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99