MAC-24LH+

Mini-Circuits
139-MAC-24LH+
MAC-24LH+

Mfr.:

Description:
RF Mixer Level 10, SMT High Reliability, RF/LO Freq 300 - 2400 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
300 MHz to 2.4 GHz
8 dB
300 MHz to 2.4 GHz
0 Hz to 700 MHz
+ 125 C
- 55 C
SMD/SMT
SMD-10
Brand: Mini-Circuits
Operating Supply Current: 40 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: MAC
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
32,51 € 32,51 €
29,79 € 595,80 €
26,88 € 1.344,00 €
Full Reel (Order in multiples of 100)
25,68 € 2.568,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩