M3SWA-2-50DRA+

Mini-Circuits
139-M3SWA-2-50DRA+
M3SWA-2-50DRA+

Mfr.:

Description:
RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 4500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
500
Expected 5/25/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,65 € 21,65 €
7,41 € 148,20 €
4,74 € 237,00 €
4,33 € 866,00 €
Full Reel (Order in multiples of 500)
4,16 € 2.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
300 MHz
4.5 GHz
1.2 dB
- 55 C
+ 100 C
SMD/SMT
3.25 mm x 3.25 mm
M3SWA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
High Control Voltage: 5 V
Number of Switches: Single
Operating Supply Current: 50 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.