LHY-1H+

Mini-Circuits
139-LHY-1H+
LHY-1H+

Mfr.:

Description:
RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,29 € 14,29 €
3,20 € 64,00 €
2,39 € 119,50 €
2,21 € 221,00 €
2,19 € 438,00 €
Full Reel (Order in multiples of 500)
2,12 € 1.060,00 €
2,04 € 4.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 6 GHz
4 V, 4.5 V, 5 V
88 mA, 116 mA, 144 mA
8 dB, 8.3 dB, 8.5 dB
2.8 dB, 3.1 dB
Mobile Amplifiers/Cellular Amplifiers
SMD/SMT
MCLP-6
Si
19.7 dBm, 21.2 dBm, 22.3 dBm
31.9 dBm, 35.4 dBm, 39.4 dBm
- 40 C
+ 85 C
LHY
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 15.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHY-1H+ Monolithic Amplifiers

Mini-Circuits LHY-1H+ Monolithic Amplifiers are fabricated using E-PHEMT technology and offer an extremely high dynamic range. This is achieved over a broad frequency range and with a low noise figure. In addition, the LHY-1H+, unlike competitive models, is well matched (input and output) over a broad frequency range without the need for external matching components.