LHA-83W+

Mini-Circuits
139-LHA-83W+
LHA-83W+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379
Can Dispatch Immediately
On Order:
2.000
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,75 € 14,75 €
8,82 € 176,40 €
6,79 € 339,50 €
6,30 € 1.260,00 €
5,44 € 2.720,00 €
Full Reel (Order in multiples of 1000)
5,44 € 5.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 8 GHz
9 V
105 mA
11.8 dB
4.9 dB
General Purpose Amplifiers
SMD/SMT
MCLP-12
GaAs InGaP
17.5 dBm
30.6 dBm
- 40 C
+ 85 C
LHA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 2.2 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.58 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHA-83W+ Monolithic Amplifier

Mini-Circuits LHA-83W+ Monolithic Amplifier is a 50Ω PHEMT wideband amplifier with a 50.0MHz to 8.0GHz frequency range. Mini-Circuits LHA-83W+ offers an extremely high dynamic range over its broad frequency range with excellent gain flatness. The LHA-83W+ also offers good input and output return loss over its entire frequency range. This device is offered in a compact 3.0mm2 MCLP12 package, ideal for space-constrained applications.