LHA-1H+

Mini-Circuits
139-LHA-1H
LHA-1H+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 7/22/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,19 € 14,19 €
3,39 € 67,80 €
2,51 € 125,50 €
2,45 € 490,00 €
Full Reel (Order in multiples of 500)
2,35 € 1.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 6 GHz
5 V
145 mA
8.7 dB
3.3 dB
CATV Amplifiers
SMD/SMT
MCLP-4
GaAs InGaP
22.2 dBm
38.6 dBm
- 40 C
+ 105 C
LHA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 8.7 dB
Isolation dB: 19.2 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99