LHA-13LN+

Mini-Circuits
139-LHA-13LN
LHA-13LN+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,68 € 23,68 €
11,21 € 224,20 €
10,38 € 519,00 €
9,67 € 967,00 €
8,84 € 4.420,00 €
Full Reel (Order in multiples of 1000)
7,67 € 7.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
1 MHz to 1 GHz
5 V
143 mA
20.1 dB
1.2 dB
CATV Amplifiers
SMD/SMT
MCLP-12
GaAs InGaP
23.3 dBm
36.4 dBm
- 40 C
+ 105 C
LHA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 11 dB
Isolation dB: 26 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.3 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99